MC68HC908QT4MPE
vs
MC68HC908QT4MP
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
|
DIP
|
Package Description |
|
PLASTIC, DIP-8
|
Pin Count |
|
8
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Has ADC |
|
YES
|
Additional Feature |
|
OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ
|
Address Bus Width |
|
|
Bit Size |
|
8
|
CPU Family |
|
68HC08
|
Clock Frequency-Max |
|
24 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
R-PDIP-T8
|
JESD-609 Code |
|
e0
|
Length |
|
9.78 mm
|
Number of I/O Lines |
|
6
|
Number of Terminals |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
128
|
ROM (words) |
|
4096
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
4.45 mm
|
Speed |
|
8 MHz
|
Supply Current-Max |
|
7 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
HCMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER
|
Base Number Matches |
|
2
|
|
|
|