MC74AC32DT
vs
HD74AC32T
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
MOTOROLA INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
TSSOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
5 mm
|
Logic IC Type |
OR GATE
|
OR GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
7.5 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
4.4 mm
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Date Of Intro |
|
1989-09-01
|
Additional Feature |
|
ALSO OPERATES WITH 5V SUPPLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MC74AC32DT with alternatives
Compare HD74AC32T with alternatives