MC74AC32DTR2
vs
MC74VHC32MR2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ON SEMICONDUCTOR
|
Package Description |
TSSOP-14
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AC
|
AHC/VHC
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
5 mm
|
10.2 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
OR GATE
|
OR GATE
|
Max I(ol) |
0.024 A
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
REEL
|
|
Prop. Delay@Nom-Sup |
8.5 ns
|
|
Propagation Delay (tpd) |
10 ns
|
13 ns
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.2 mm
|
2.05 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
5.275 mm
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MC74AC32DTR2 with alternatives
Compare MC74VHC32MR2 with alternatives