MC74AC32MELG
vs
TC74VHC32FK
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TOSHIBA CORP
|
Part Package Code |
SOIC
|
SSOP
|
Package Description |
LEAD FREE, EIAJ, SO-14
|
VSSOP, TSSOP14,.16,20
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
AC
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Length |
10.2 mm
|
4 mm
|
Logic IC Type |
OR GATE
|
OR GATE
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
10 ns
|
13 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
2.05 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
5.275 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Toshiba
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.008 A
|
Package Equivalence Code |
|
TSSOP14,.16,20
|
Power Supply Current-Max (ICC) |
|
50 mA
|
Prop. Delay@Nom-Sup |
|
13 ns
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare TC74VHC32FK with alternatives