If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC00AD vs MC54HC00AJD feature comparison

MC74HC00AD ON Semiconductor

Buy Now Datasheet

MC54HC00AJD Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code SOIC
Package Description SOIC-14 CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e0 e0
Length 8.65 mm 19.495 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 22 ns 22 ns
Propagation Delay (tpd) 110 ns 22 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 5 3

Compare MC74HC00AD with alternatives

Compare MC54HC00AJD with alternatives