If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC00ADDR2 vs 74HC00D-Q100,118 feature comparison

MC74HC00ADDR2 Motorola Mobility LLC

Buy Now Datasheet

74HC00D-Q100,118 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC NEXPERIA
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
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
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 22 ns 135 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
Manufacturer Package Code SOT108-1
Samacsys Description NEXPERIA - 74HC00D-Q100,118 - LOGIC, NAND GATE, QUAD, 2 I/P, SOIC-14
JESD-609 Code e4
Moisture Sensitivity Level 1
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)

Compare MC74HC00ADDR2 with alternatives

Compare 74HC00D-Q100,118 with alternatives