If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC00ADR2 vs MC74HC132AD feature comparison

MC74HC00ADR2 Freescale Semiconductor

Buy Now

MC74HC132AD Freescale Semiconductor

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 22 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 4