MC74HC00ADR2 vs SN74HCT00D feature comparison

MC74HC00ADR2 Freescale Semiconductor

Buy Now

SN74HCT00D Texas Instruments

Buy Now Datasheet
Source Content uid MC74HC00ADR2 SN74HCT00D
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 22 ns 25 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Propagation Delay (tpd) 25 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare SN74HCT00D with alternatives