MC74HC00AF vs CD54HC00F/3 feature comparison

MC74HC00AF Rochester Electronics LLC

Buy Now Datasheet

CD54HC00F/3 RCA

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RCA SOLID STATE
Part Package Code SOIC
Package Description EIAJ, SO-14 ,
Pin Count 14
Reach Compliance Code unknown unknown
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4 e0
Length 10.2 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 110 ns
Qualification Status COMMERCIAL
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.275 mm
Base Number Matches 2 3
Rohs Code No
HTS Code 8542.39.00.01