MC74HC00AFEL vs 933713360653 feature comparison

MC74HC00AFEL Rochester Electronics LLC

Buy Now Datasheet

933713360653 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEXPERIA
Part Package Code SOIC
Package Description EIAJ, SO-14 SOP,
Pin Count 14
Reach Compliance Code unknown compliant
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 10.2 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 110 ns 135 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.05 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 5.275 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8542.39.00.01
Packing Method TR, 13 INCH

Compare 933713360653 with alternatives