MC74HC00AND vs TC74HC00AP feature comparison

MC74HC00AND Freescale Semiconductor

Buy Now Datasheet

TC74HC00AP Toshiba America Electronic Components

Buy Now Datasheet
Source Content uid MC74HC00AND TC74HC00AP
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TOSHIBA CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 19 ns 19 ns
Schmitt Trigger NO NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
Length 19.25 mm
Load Capacitance (CL) 50 pF
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 95 ns
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare TC74HC00AP with alternatives