MC74HC00ANG
vs
M38510/65001BCX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
|
Part Package Code |
DIP
|
|
Package Description |
LEAD FREE, PLASTIC, DIP-14
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDIP-T14
|
|
JESD-609 Code |
e3
|
|
Length |
18.86 mm
|
|
Logic IC Type |
NAND GATE
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Propagation Delay (tpd) |
110 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.69 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MC74HC00ANG with alternatives