If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC03AFR1 vs 74HC132D,652 feature comparison

MC74HC03AFR1 ON Semiconductor

Buy Now Datasheet

74HC132D,652 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR NEXPERIA
Part Package Code SOIC SOIC
Package Description SSOP, SOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 6.2 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 180 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code SOT108-1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Description vp_74HC_HCT132.ditamap - Quad 2-input NAND Schmitt trigger@en-us
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC03AFR1 with alternatives

Compare 74HC132D,652 with alternatives