MC74HC08ADTR2G
vs
HD74HC09T-EL
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
HITACHI LTD
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14
|
TSSOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
110 ns
|
115 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Output Characteristics |
|
OPEN-DRAIN
|
|
|
|
Compare HD74HC09T-EL with alternatives