MC74HC132ADD
vs
SN74HC132D-00
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
| Package Description |
SOP,
|
SOP,
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Schedule B Code |
8542.39.00.00
|
8542.39.00.00
|
| CAGE Code |
1113
|
01295, 33809
|
| UNSPSC |
32101633
|
32101633
|
| kg CO2e/kg |
12.4
|
|
| Average Weight (mg) |
151.15
|
|
| CO2e (mg) |
1874.26
|
|
| Category CO2 Kg |
492
|
492
|
| Compliance Temperature Grade |
Military: -55C to +125C
|
Industrial: -40C to +85C
|
| Family |
HC/UH
|
HC/UH
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| Length |
8.65 mm
|
8.65 mm
|
| Load Capacitance (CL) |
50 pF
|
50 pF
|
| Logic IC Type |
NAND GATE
|
NAND GATE
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-55 °C
|
-40 °C
|
| Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
RECTANGULAR
|
RECTANGULAR
|
| Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
| Propagation Delay (tpd) |
38 ns
|
31 ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 mm
|
1.75 mm
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
YES
|
YES
|
| Technology |
CMOS
|
CMOS
|
| Temperature Grade |
MILITARY
|
INDUSTRIAL
|
| Terminal Form |
GULL WING
|
GULL WING
|
| Terminal Pitch |
1.27 mm
|
1.27 mm
|
| Terminal Position |
DUAL
|
DUAL
|
| Width |
3.9 mm
|
3.9 mm
|
| Base Number Matches |
2
|
1
|
| parentfamilyid |
|
888369
|
|
|
|