MC74HC132ADD vs SN74HC132D3 feature comparison

MC74HC132ADD Motorola Semiconductor Products

Buy Now Datasheet

SN74HC132D3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP, SOP14,.25
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 1
Rohs Code No
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Schmitt Trigger YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74HC132ADD with alternatives

Compare SN74HC132D3 with alternatives