MC74HC132ADG vs CD54HCT00F/3 feature comparison

MC74HC132ADG ON Semiconductor

Buy Now Datasheet

CD54HCT00F/3 RCA

Buy Now Datasheet
Source Content uid MC74HC132ADG
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR RCA SOLID STATE
Part Package Code SOIC
Package Description SOP, SOP14,.25 ,
Pin Count 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 3
Rohs Code No

Compare MC74HC132ADG with alternatives