If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC132ADG vs GD74HCT00J feature comparison

MC74HC132ADG ON Semiconductor

Buy Now Datasheet

GD74HCT00J LG Semicon Co Ltd

Buy Now Datasheet
Source Content uid MC74HC132ADG
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR LG SEMICON CO LTD
Part Package Code SOIC
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH
JESD-30 Code R-PDSO-G14 R-XDIP-T14
JESD-609 Code e3 e0
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 38 ns 24 ns
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Base Number Matches 1 2
Rohs Code No

Compare MC74HC132ADG with alternatives