MC74HC132ADR2 vs TC74HC132AFN feature comparison

MC74HC132ADR2 Freescale Semiconductor

Buy Now

TC74HC132AFN Toshiba America Electronic Components

Buy Now Datasheet
Source Content uid MC74HC132ADR2 TC74HC132AFN
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TOSHIBA CORP
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH
Length 8.65 mm
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 140 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare TC74HC132AFN with alternatives