MC74HC132ADR2G
vs
74HC132D%2C653
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ONSEMI
|
|
Part Package Code |
SOIC-14 NB
|
|
Package Description |
SOIC-14
|
|
Pin Count |
14
|
|
Manufacturer Package Code |
751A-03
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
53 Weeks, 5 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDSO-G14
|
|
JESD-609 Code |
e3
|
|
Length |
8.65 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP14,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
75 mA
|
|
Propagation Delay (tpd) |
190 ns
|
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
YES
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MC74HC132ADR2G with alternatives