MC74HC132ADR2G
vs
74HC132PW-Q100,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ONSEMI
NXP SEMICONDUCTORS
Part Package Code
SOIC-14 NB
TSSOP
Pin Count
14
14
Manufacturer Package Code
751A-03
SOT402-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
onsemi
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP14,.3
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
75 mA
Propagation Delay (tpd)
190 ns
190 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
4.4 mm
Base Number Matches
1
2
Package Description
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
Max I(ol)
0.004 A
Prop. Delay@Nom-Sup
38 ns
Screening Level
AEC-Q100
Compare MC74HC132ADR2G with alternatives
Compare 74HC132PW-Q100,118 with alternatives
74HC132PW-Q100,118 vs SN74HC132PWR
74HC132PW-Q100,118 vs 74HC132PW,118
74HC132PW-Q100,118 vs MM74HC132MTC
74HC132PW-Q100,118 vs 74HC132PW-T
74HC132PW-Q100,118 vs SN74HC132PWE4
74HC132PW-Q100,118 vs 935185800112
74HC132PW-Q100,118 vs 74HC132PW
74HC132PW-Q100,118 vs SN74HC132APWR
74HC132PW-Q100,118 vs 935298738118