MC74HC132ADR2G vs 933669150652 feature comparison

MC74HC132ADR2G onsemi

Buy Now Datasheet

933669150652 NXP Semiconductors

Buy Now Datasheet
Source Content uid MC74HC132ADR2G 933669150652
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP,
Pin Count 14 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e3 e4
Length 8.65 mm 19.025 mm
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
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 245
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 75 mA
Propagation Delay (tpd) 190 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes

Compare MC74HC132ADR2G with alternatives

Compare 933669150652 with alternatives