If you like Findchips… You will love Findchips PRO. Try it Now.
MC74HC132ADR2G ON SemiconductorBuy Now Datasheet |
MM74HCT00J Texas InstrumentsBuy Now Datasheet |
|
Pbfree Code | Yes | No |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | ON SEMICONDUCTOR | NATIONAL SEMICONDUCTOR CORP |
Part Package Code | SOIC | DIP |
Package Description | SOP, SOP14,.25 | DIP, DIP14,.3 |
Pin Count | 14 | 14 |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Factory Lead Time | 1 Week | |
Samacsys Description | NULL | |
Family | HC/UH | HCT |
JESD-30 Code | R-PDSO-G14 | R-GDIP-T14 |
JESD-609 Code | e3 | e0 |
Length | 8.65 mm | 19.43 mm |
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
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | CERAMIC, GLASS-SEALED |
Package Code | SOP | DIP |
Package Equivalence Code | SOP14,.25 | DIP14,.3 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | IN-LINE |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | NOT SPECIFIED |
Power Supplies | 2/6 V | 5 V |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | 29 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | NO |
Seated Height-Max | 1.75 mm | 5.08 mm |
Supply Voltage-Max (Vsup) | 6 V | 5.5 V |
Supply Voltage-Min (Vsup) | 2 V | 4.5 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | INDUSTRIAL |
Terminal Finish | Tin (Sn) | Tin/Lead (Sn/Pb) |
Terminal Form | GULL WING | THROUGH-HOLE |
Terminal Pitch | 1.27 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 40 | NOT SPECIFIED |
Width | 3.9 mm | 7.62 mm |
Base Number Matches | 1 | 2 |
Rohs Code | No | |