If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC132ADR2G vs SN74HC132ADBRE4 feature comparison

MC74HC132ADR2G ON Semiconductor

Buy Now Datasheet

SN74HC132ADBRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code SOIC SSOP
Package Description SOP, SOP14,.25 SSOP,
Pin Count 14 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Samacsys Description NULL
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 8.65 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3.9 mm 5.3 mm
Base Number Matches 1 1

Compare MC74HC132ADR2G with alternatives

Compare SN74HC132ADBRE4 with alternatives