If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC132ADT vs 5962-8984502VCA feature comparison

MC74HC132ADT Motorola Semiconductor Products

Buy Now Datasheet

5962-8984502VCA Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC DEFENSE SUPPLY CENTER COLUMBUS
Package Description SOP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 8.65 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 38 ns 186 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 3 3
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 5962-8984502VCA with alternatives