If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC132ADT vs HD74HC132P feature comparison

MC74HC132ADT Motorola Semiconductor Products

Buy Now Datasheet

HD74HC132P Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Package Description SOP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 8.65 mm 19.2 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 38 ns 125 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.06 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 3 2
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 25 ns
Schmitt Trigger YES

Compare HD74HC132P with alternatives