MC74HC132ADTG vs MM74HC132MX feature comparison

MC74HC132ADTG onsemi

Buy Now Datasheet

MM74HC132MX onsemi

Buy Now Datasheet
Source Content uid MC74HC132ADTG MM74HC132MX
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 SOP, SOP14,.25
Pin Count 14
Manufacturer Package Code 948G-01 751EF
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week 1 Week
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 8.6235 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Power Supply Current-Max (ICC) 75 mA
Propagation Delay (tpd) 190 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.2 mm 1.753 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 1 4
Max I(ol) 0.004 A
Prop. Delay@Nom-Sup 37 ns

Compare MC74HC132ADTG with alternatives

Compare MM74HC132MX with alternatives