MC74HC132AN vs M38510/65005BCX feature comparison

MC74HC132AN Rochester Electronics LLC

Buy Now Datasheet

M38510/65005BCX e2v technologies

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description , DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type NAND GATE NAND GATE
Base Number Matches 5 7
Family HC/UH
JESD-30 Code R-GDIP-T14
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare M38510/65005BCX with alternatives