If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HC132AN vs MM74HC132MTCX feature comparison

MC74HC132AN ON Semiconductor

Buy Now Datasheet

MM74HC132MTCX Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS INC
Part Package Code DIP TSSOP
Package Description DIP, DIP14,.3 TSSOP,
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 18.86 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns 125 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 4.69 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 4.4 mm
Base Number Matches 5 4
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare MC74HC132AN with alternatives