MC74HC132ANG vs 5962-8683101CX feature comparison

MC74HC132ANG onsemi

Buy Now Datasheet

5962-8683101CX Defense Logistics Agency

Buy Now
Source Content uid MC74HC132ANG
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e3
Length 18.86 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns 33 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger YES
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm
Base Number Matches 1 6
Screening Level MIL-STD-883

Compare MC74HC132ANG with alternatives

Compare 5962-8683101CX with alternatives