MC74HC132ANG vs DV74HCT00AN feature comparison

MC74HC132ANG onsemi

Buy Now Datasheet

DV74HCT00AN avg Semiconductors

Buy Now Datasheet
Source Content uid MC74HC132ANG
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14(UNSPEC)
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3
Length 18.86 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 38 ns 110 ns
Propagation Delay (tpd) 190 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 4.69 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare MC74HC132ANG with alternatives

Compare DV74HCT00AN with alternatives