If you like Findchips… You will love Findchips PRO. Try it Now.
MC74HC132ANG ON SemiconductorBuy Now Datasheet |
HD74HC132P-E Renesas Electronics CorporationBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | ON SEMICONDUCTOR | RENESAS ELECTRONICS CORP |
Part Package Code | DIP | DIP |
Package Description | DIP, DIP14,.3 | DIP, |
Pin Count | 14 | 14 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.31.00.01 |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-PDIP-T14 |
JESD-609 Code | e3 | e4 |
Length | 18.86 mm | 19.2 mm |
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
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | DIP |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Peak Reflow Temperature (Cel) | 260 | NOT SPECIFIED |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | 125 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | |
Seated Height-Max | 4.69 mm | 5.06 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 4.5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | INDUSTRIAL |
Terminal Finish | Matte Tin (Sn) - annealed | Nickel/Palladium/Gold (Ni/Pd/Au) |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 40 | NOT SPECIFIED |
Width | 7.62 mm | 7.62 mm |
Base Number Matches | 1 | 1 |
Moisture Sensitivity Level | 1 | |