MC74HC132ANG vs M38510/65005BCX feature comparison

MC74HC132ANG onsemi

Buy Now Datasheet

M38510/65005BCX Teledyne e2v

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description Dip, Dip14,.3 Dip,
Pin Count 14 14
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.60 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e3
Length 18.86 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-State
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 38 Ns
Propagation Delay (tpd) 190 Ns 29 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes
Seated Height-Max 4.69 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Finish Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 Mm
Base Number Matches 1 5
Screening Level Mil-M-38510 Class B