MC74HC4040AN
vs
SN74HC4040N3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP16,.3
|
PLASTIC, DIP-16
|
Reach Compliance Code |
unknown
|
not_compliant
|
Count Direction |
UP
|
UP
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
|
Load Capacitance (CL) |
50 pF
|
|
Load/Preset Input |
YES
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
12000000 Hz
|
|
Max I(ol) |
0.0024 A
|
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supplies |
2/6 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Family |
|
HC/UH
|
Length |
|
19.305 mm
|
Number of Bits |
|
12
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
|
190 ns
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Trigger Type |
|
NEGATIVE EDGE
|
Width |
|
7.62 mm
|
fmax-Min |
|
25 MHz
|
|
|
|
Compare SN74HC4040N3 with alternatives