MC74HC4051D vs MC74HC4051ADR2G feature comparison

MC74HC4051D Freescale Semiconductor

Buy Now Datasheet

MC74HC4051ADR2G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS INC
Package Description SOP, SOP16,.25 SOP,
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 280 Ω 170 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 2/6,GND/-6 V
Qualification Status Not Qualified COMMERCIAL
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Surface Mount YES YES
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 2
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Length 9.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 18 Ω
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Switch-off Time-Max 76 ns
Switch-on Time-Max 83 ns
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare MC74HC4051ADR2G with alternatives