MC74HC574DWR2
vs
74HC574D,652
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
NEXPERIA
|
Package Description |
SOP, SOP20,.4
|
PLASTIC, SO-20
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e4
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
20000000 Hz
|
|
Max I(ol) |
0.006 A
|
|
Number of Functions |
8
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TAPE AND REEL
|
|
Power Supplies |
2/6 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SOP
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT163-1
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
1993-11-01
|
Samacsys Manufacturer |
|
Nexperia
|
Additional Feature |
|
BROADSIDE VERSION OF 374
|
Family |
|
HC/UH
|
Length |
|
12.8 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
8
|
Number of Ports |
|
2
|
Output Polarity |
|
TRUE
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
45 ns
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.5 mm
|
|
|
|
Compare 74HC574D,652 with alternatives
-
74HC574D,652 vs M74HC574M1
-
74HC574D,652 vs TC74HC574AFW-TP1ELP
-
74HC574D,652 vs 74HC574D
-
74HC574D,652 vs TC74HC574AFW-TP2
-
74HC574D,652 vs MM74HC574WMX_NL
-
74HC574D,652 vs 933715520652
-
74HC574D,652 vs 74HC574D-Q100
-
74HC574D,652 vs 933715520653
-
74HC574D,652 vs 74HC574D,653