If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs 74HC132D-T feature comparison

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet

74HC132D-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NXP SEMICONDUCTORS
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Power Supplies 5 V 2/6 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
Length 8.65 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare 74HC132D-T with alternatives