If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs CD74HCT132EE4 feature comparison

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet

CD74HCT132EE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0 e4
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL TUBE
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Family HCT
Length 19.305 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare CD74HCT132EE4 with alternatives