If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs DV74HCT00AD feature comparison

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet

DV74HCT00AD avg Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS AVG SEMICONDUCTORS
Package Description SOP, SOP14,.25 SOP, SOP14(UNSPEC)
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Family HCT
Length 8.65 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Prop. Delay@Nom-Sup 110 ns
Propagation Delay (tpd) 28 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 3.9 mm

Compare DV74HCT00AD with alternatives