MC74HCT00ADR2
vs
GD74HC00D
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
GOLDSTAR ELECTRON CO LTD
|
Package Description |
SOP, SOP14,.25
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TAPE AND REEL
|
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
4
|
Family |
|
HC/UH
|
Load Capacitance (CL) |
|
50 pF
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Propagation Delay (tpd) |
|
23 ns
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
|
|
|
Compare GD74HC00D with alternatives