If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs MC54HC132AJD feature comparison

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet

MC54HC132AJD Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description SOP, SOP14,.25 DIP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
Length 19.495 mm
Load Capacitance (CL) 50 pF
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 38 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Width 7.62 mm

Compare MC54HC132AJD with alternatives