If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs MC74HC132ADR2 feature comparison

MC74HCT00ADR2 Motorola Mobility LLC

Buy Now Datasheet

MC74HC132ADR2 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOIC-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 8.65 mm
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
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Power Supplies 5 V
Propagation Delay (tpd) 28 ns 190 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 4
Moisture Sensitivity Level 1

Compare MC74HCT00ADR2 with alternatives