If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs MC74HC132ANG feature comparison

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet

MC74HC132ANG ON Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ON SEMICONDUCTOR
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0 e3
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Power Supplies 5 V 2/6 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HC/UH
Length 18.86 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare MC74HC132ANG with alternatives