If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs MM74HC132MTCX feature comparison

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet

MM74HC132MTCX ON Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ON SEMICONDUCTOR
Package Description SOP, SOP14,.25 TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Power Supplies 5 V 2/6 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
Pbfree Code Yes
Manufacturer Package Code 948G
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time [object Object]
Family HC/UH
Length 5 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 125 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare MM74HC132MTCX with alternatives