If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs SN74HCT00DR-00 feature comparison

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet

SN74HCT00DR-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description SOP, SOP14,.25 SOP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
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
Packing Method TAPE AND REEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
HTS Code 8542.39.00.01
Family HCT
Length 8.65 mm
Load Capacitance (CL) 50 pF
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 25 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 3.9 mm

Compare SN74HCT00DR-00 with alternatives