If you like Findchips… You will love Findchips PRO. Try it Now.

MC74HCT00ADR2 vs U74HC00-S14-T feature comparison

MC74HCT00ADR2 Freescale Semiconductor

Buy Now Datasheet

U74HC00-S14-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS UNISONIC TECHNOLOGIES CO LTD
Package Description SOP, SOP14,.25 SOP-14
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
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
Packing Method TAPE AND REEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
Length 8.55 mm
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 90 ns
Seated Height-Max 1.94 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Width 3.95 mm

Compare U74HC00-S14-T with alternatives