If you like Findchips… You will love Findchips PRO. Try it Now.
MC74HCT00AN Motorola Semiconductor ProductsBuy Now Datasheet |
CD74HC132ME4 Texas InstrumentsBuy Now Datasheet |
|
Rohs Code | No | Yes |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | MOTOROLA INC | TEXAS INSTRUMENTS INC |
Package Description | DIP, | SOP, SOP14,.25 |
Reach Compliance Code | unknown | compliant |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HCT | HC |
JESD-30 Code | R-PDIP-T14 | R-PDSO-G14 |
JESD-609 Code | e0 | e4 |
Length | 18.86 mm | 8.65 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 260 |
Propagation Delay (tpd) | 28 ns | 188 ns |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 4.69 mm | 1.75 mm |
Supply Voltage-Max (Vsup) | 5.5 V | 6 V |
Supply Voltage-Min (Vsup) | 4.5 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 4.5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | MILITARY |
Terminal Finish | Tin/Lead (Sn/Pb) | Nickel/Palladium/Gold (Ni/Pd/Au) |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT SPECIFIED |
Width | 7.62 mm | 3.9 mm |
Base Number Matches | 3 | 1 |
Pbfree Code | Yes | |
Part Package Code | SOIC | |
Pin Count | 14 | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Package Equivalence Code | SOP14,.25 | |
Packing Method | TUBE | |
Power Supplies | 2/6 V | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Schmitt Trigger | YES | |