MC74HCT00AN vs DV74HCT00AN feature comparison

MC74HCT00AN Motorola Semiconductor Products

Buy Now Datasheet

DV74HCT00AN avg Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP, DIP14(UNSPEC)
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 18.86 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 28 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
Max I(ol) 0.004 A
Package Equivalence Code DIP14(UNSPEC)
Power Supplies 5 V
Prop. Delay@Nom-Sup 110 ns
Schmitt Trigger NO

Compare MC74HCT00AN with alternatives

Compare DV74HCT00AN with alternatives