MC74HCT00AN vs GD74HC132J feature comparison

MC74HCT00AN Motorola Semiconductor Products

Buy Now Datasheet

GD74HC132J LG Semicon Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LG SEMICON CO LTD
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e0 e0
Length 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 3 2
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger YES

Compare MC74HCT00AN with alternatives