MC74LVX574DT
vs
5962-89766022X
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
QP SEMICONDUCTOR INC
|
Part Package Code |
TSSOP
|
QLCC
|
Package Description |
TSSOP,
|
QCCN,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LV/LV-A/LVX/H
|
FCT
|
JESD-30 Code |
R-PDSO-G20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
6.5 mm
|
8.89 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
45000000 Hz
|
|
Max I(ol) |
0.004 A
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TSSOP
|
QCCN
|
Package Equivalence Code |
TSSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Power Supplies |
3.3 V
|
|
Propagation Delay (tpd) |
21 ns
|
5.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.54 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
4.4 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MC74LVX574DT with alternatives
Compare 5962-89766022X with alternatives